The 4PS-S47 is a 47nF PET film capacitor with a radial lead pitch of 24.613mm. It is available in a bulk packaging option. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a through-hole mounted radial capacitor.
Vishay 4PS-S47 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 24.613mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.