Cap Aluminum Lytic 22uF 100V 20% (9.5 X 20.5mm) Axial 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 500D226M100DC2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.5mm |
| Length | 20.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 500D226M100DC2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.