Wire wound potentiometer offering 10 turns for precise adjustment. Features a power rating of 2W and a wide resistance range from 15 ohm to 150000 ohm. Operates reliably across a broad temperature spectrum, from -55°C to 125°C. Available with either 3 or 6 terminals to accommodate various circuit configurations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3; 6 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 502 |
| REACH | unknown |
| Military Spec | False |