This 200V resistor features a metal case with a diameter of 1.6mm and a lead length of 29mm. The device is constructed from lead-free materials and has a resistance of 47.5k ohms with a tolerance of 1%. The resistor is packaged on a tape and reel for easy handling and installation.
Vishay 5063JD47K50F12AF5BC technical specifications.
| Package/Case | Metal |
| Diameter | 1.6mm |
| Lead Free | Lead Free |
| Lead Length | 29mm |
| Length | 3.6mm |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD47K50F12AF5BC to view detailed technical specifications.
No datasheet is available for this part.