DIODE 60 A, 40 V, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 75A |
| Capacitance | 2.6nF |
| Package/Case | DO-203AB |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Stud, Chassis |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |