DIODE 60 A, 45 V, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |