Diode, Scottky Barrier; Do - 204AR; 5 A; 0.52 V; 7 ma; 1900 A; 1 A; 10000 V/us
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Capacitance | 500pF |
| Package/Case | DO-204AR |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |