The 50WQ04FNTR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum surge current of 340A. The diode is packaged in a TO-252-3 surface mount package and is rated for 5.5A of output current. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Vishay 50WQ04FNTR technical specifications.
| Average Rectified Current | 5.5A |
| Capacitance | 405pF |
| Package/Case | TO-252-3 |
| Current Rating | 5.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 340A |
| Mount | Surface Mount |
| Output Current | 5.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.