
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA, DPAK-3
Checking distributor stock and pricing after the page loads.
Vishay 50WQ04FNTRL technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 340A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
