The 50WQ04FNTRPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It can handle a maximum forward current of 5.5A and a peak non-repetitive surge current of 550A. The diode is packaged in a DPAK package and is lead free. It is suitable for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 50WQ04FNTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 50WQ04FNTRPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | DPAK |
| Forward Current | 5.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 550A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 50WQ04FNTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.