Cap Aluminum Lytic 100uF 35V 20% (10 X 13mm) Radial 5mm 1.326 Ohm 281mA 2000h 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 510DX107M035CC2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height - Seated (Max) | 0.63inch |
| Impedance | 534mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 299 |
| Packaging | Bulk |
| Ripple Current | 281mA |
| RoHS Compliant | No |
| Series | 510DX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 510DX107M035CC2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.