CAP ALUM 100UF 20% 35V RADIAL
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height - Seated (Max) | 0.63inch |
| Impedance | 534mR |
| Lead Pitch | 0.197inch |
| Length | 0.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 430 |
| Packaging | Bulk |
| Ripple Current | 281mA |
| RoHS Compliant | No |
| Series | 510DX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |