This aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 63V with a tolerance of 20%. It is designed for operation up to 125°C and is available in a radial package with a 7.5mm lead pitch. The capacitor has an equivalent series resistance of 93mR and an impedance of 41mR. It is rated for 2000 hours of life and can handle a ripple current of 2.256A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 510DX108M063FR2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 93mR |
| Impedance | 41mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.256A |
| RoHS Compliant | No |
| Series | 510DX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 510DX108M063FR2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.