This aluminum electrolytic capacitor has a capacitance of 4.7uF and a working voltage of 100VDC. It features a 20% tolerance and a ripple current of 41A. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41mA |
| Leakage Current | 4.7@5MinuA |
| Lifetime | 1000h |
| Size | 6 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |