Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 19mA 2000h 85°C Bulk
Vishay 515D105M450CC6AE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.052205oz |
| RoHS | Compliant |
No datasheet is available for this part.