The 515D106M016HW6A is a 10uF aluminum electrolytic capacitor with a rated voltage of 16V and a tolerance of 20%. It has a lead pitch of 1.5mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a lifespan of 2000 hours. It is not RoHS compliant and is available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 515D106M016HW6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 515D106M016HW6A technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 0.007055oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 515D106M016HW6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.