Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features a 20% tolerance and 28mA ripple current capability. This radial component has a 1.5mm lead pitch, 4mm diameter, and 7mm height, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 515D106M016HW6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.007055oz |
| RoHS | Compliant |
No datasheet is available for this part.