This 10uF aluminum electrolytic capacitor has a maximum working voltage of 16VDC and a tolerance of 20%. It features a ripple current of 28 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 1.5mm.
Checking distributor stock and pricing after the page loads.
Vishay 515D106M016HW8PE3 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 28mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.