
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 28mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay 515D106M016JA6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.