This 1mF aluminum electrolytic capacitor has a 20% tolerance and is rated for a maximum operating temperature of 85°C. It has a radial package with a 16mm diameter and 7.5mm lead pitch, and is available in quantities of 50. The capacitor is not RoHS compliant and has a weight of 0.315349oz. It is part of the 515D series and has a life expectancy of 2000 hours.
Vishay 515D108M063EN6A technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| Weight | 0.315349oz |
| RoHS | Not Compliant |
No datasheet is available for this part.