
This radial aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 63V. It can handle a ripple current of 1.55A and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 50 units per package.
Vishay 515D108M063EN6AE3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | 515D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.315349oz |
| RoHS | Compliant |
No datasheet is available for this part.