
This 10uF aluminum electrolytic capacitor has a voltage rating of 50V and is constructed with an axial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 516D106M050JL6AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 516D106M050JL6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D106M050JL6AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
