
This 10uF aluminum electrolytic capacitor has a rated voltage of 63V and a tolerance of 20%. It measures 5mm in diameter and 12mm in length. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is available in a package quantity of 500 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 516D106M063JL6A technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| Weight | 0.109349oz |
| RoHS | Not Compliant |
No datasheet is available for this part.