
Axial aluminum electrolytic capacitor with 10µF capacitance and 63V DC rated voltage. Features 20% tolerance, 55mA ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting with axial termination, measuring 5mm in diameter and 12mm in length. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 516D106M063JL6AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 516D106M063JL6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 516D106M063JL6AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
