Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 55mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay 517D106M063JA6AE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.079inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | 517D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.