The 517D226M100BB6A is a 22uF aluminum electrolytic capacitor with a rated voltage of 100V. It has a radial package with a diameter of 8mm and a lead pitch of 3.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 115mA |
| RoHS Compliant | No |
| Series | 517D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.036332oz |
| RoHS | Not Compliant |