The 51HQ045 is a general purpose rectifier from Vishay with a maximum reverse voltage of 45V and a current rating of 60A. It features a DO-203AB package and is mounted via a stud to the chassis. The device is not RoHS compliant due to the presence of lead. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 70A |
| Capacitance | 2.6nF |
| Package/Case | DO-203AB |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Stud, Chassis |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |