The 52HQ045 is a general purpose rectifier with a maximum reverse voltage of 600V and a maximum current rating of 60A. It has a reverse recovery time of 80ns and a DC rated voltage of 45V. The device is packaged in a DO-203AB case and is mounted via a stud and chassis configuration. The 52HQ045 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Capacitance | 4.6nF |
| Package/Case | DO-203AB |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |