This wirewound variable resistor features a 3-turn linear taper and a voltage rating of 10V. It has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 125°C. The resistor is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Turns | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 533 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 10V |
| RoHS | Compliant |