
Wirewound potentiometer with 2k Ohm resistance and 5% tolerance. Features 1W power dissipation, 3 electrical and mechanical turns, and 0.25% linearity. Panel mount design with solder lug terminations and a 6.34mm actuator diameter. Operates across a -55°C to 125°C temperature range.
Vishay 533-11202 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 533 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 44.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 533-11202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
