
10kΩ linear rotary potentiometer, 2W power dissipation, 5% resistance tolerance, and 10 turns. Features a wirewound resistor type, solder termination, and panel mount. Operates within a -55°C to 125°C temperature range with a DC rated voltage of 141V. Actuator dimensions include a 0.25-inch diameter and 0.812-inch length, with a body diameter of 22.2mm and depth of 22.23mm.
Vishay 534-1-1-103 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 141V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-1-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
