
The 534-11102 is a panel mount potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 1kR with a tolerance of 5%. The potentiometer is lead free and has a termination of solder. It is a type of variable resistor with a length of 39.67mm and a depth of 22.23mm.
Checking distributor stock and pricing after the page loads.
| Depth | 22.23mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |