
Wirewound potentiometer featuring 100k Ohm resistance with a 5% tolerance, rated for 2W maximum power dissipation and 447V. This general-purpose variable resistor offers 10 electrical and 10 mechanical turns with a linear taper. Designed for panel mounting, it includes solder lug terminations and operates within a temperature range of -55°C to 125°C. Dimensions are 39.67mm length, 22.23mm depth, and a 22.2mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 534-11104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 447V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-11104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
