The 534-11501 is a 10-turn linear wirewound potentiometer with a resistance of 500R and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 2W. The potentiometer is panel mount and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 534-11501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-11501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
