USE NEW SAP #534B1503JC
Checking distributor stock and pricing after the page loads.
Vishay 534-11503 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 316V |
| RoHS | Compliant |