VISHAY 534-12103 WIREWOUND POTENTIOMETER, 10KOHM, 5%, 2W
Vishay 534-12103 technical specifications.
| Diameter | 22.22mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bushing |
| Number of Gangs | 2 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Lug |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.