Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 534B1101JC8872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534B1101JC8872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.