Vishay 535-11201 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Turns | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Series | 535 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 17.3V |
| RoHS | Compliant |
No datasheet is available for this part.