
Pot; Wirewound; Rest 100 Ohms; Panel; 10 Turns; Pwr-Rtg 2W; Shaft Dia 0.25In
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 536-1-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 536-1-1-101 technical specifications.
| Diameter | 22.2mm |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 536-1-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.