Cap Aluminum Lytic 1300uF 50V -10% to 75% (19.3 X 41.7mm) Axial 0.131 Ohm 1470mA 1000h 85°C
Vishay 53D132G050GJ6 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 131mR |
| Height | 41.7mm |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ripple Current | 1.47A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D132G050GJ6 to view detailed technical specifications.
No datasheet is available for this part.
