The 53D151F400JS6 is an aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 400V. It has a tolerance of 50% and is packaged in an axial configuration with a diameter of 25.7mm and a height of 79.8mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Vishay 53D151F400JS6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.011R |
| Height | 79.8mm |
| Length | 79.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 53D151F400JS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.