
Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 1.011Ω ESR, 820mA ripple current, and an axial package measuring 25.7mm diameter by 79.8mm height. Operates from -40°C to 85°C with a 1000-hour life expectancy. RoHS compliant with tin, matte contact plating and through-hole mounting.
Vishay 53D151F400JS6E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Matte |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.011R |
| Height | 79.8mm |
| Lead Diameter | 1.016mm |
| Length | 3.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.22226oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D151F400JS6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.