Axial aluminum electrolytic capacitor with 2100µF capacitance and 35V DC rated voltage. Features 111mΩ ESR, 1.59A ripple current, and 1000-hour life at 85°C. Dimensions are 19.3mm diameter and 41.7mm length, with tin/lead contact plating. Operating temperature range is -40°C to 85°C.
Vishay 53D212G035GJ6 technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 41.7mm |
| Lead Free | Contains Lead |
| Leakage Current | 1.62666mA |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.59A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.670205oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
