The 53D212G035GJ6E3 is an aluminum electrolytic capacitor with a capacitance of 2.1mF and a voltage rating of 35V. It is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a tolerance of 75%. It is available in a bulk packaging quantity of 110 units.
Sign in to ask questions about the Vishay 53D212G035GJ6E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 53D212G035GJ6E3 technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 41.7mm |
| Length | 1.642inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D212G035GJ6E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.