Cap Aluminum Lytic 2800uF 50V -10% to 75% (22.5 X 54.4mm) Axial 0.065 Ohm 2540mA 1000h 85°C
Vishay 53D282G050HL6 technical specifications.
| Capacitance | 2.8mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 22.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 54.4mm |
| Leakage Current | 2.245mA |
| Length | 54.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.54A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.