Vishay 53D322G035HJ6E3 technical specifications.
| Capacitance | 3.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 77mR |
| Length | 1.642inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Through Hole |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D322G035HJ6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
