Vishay 550D337X9006S2B technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 8.92mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Free | Contains Lead |
| Leakage Current | 15uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | 550D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 550D337X9006S2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.