
Single layer ceramic capacitor with 18pF capacitance and 5% tolerance. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 105°C. Rated for 1kV DC, this radial component has a 6.4mm lead pitch and a 7.4mm diameter with 4mm thickness. RoHS compliant, it is suitable for general purpose applications and mounts via through-hole technology.
Vishay 561R10TCCQ18 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
