
Single Layer Ceramic Capacitor, 20pF capacitance, 1kV DC rated voltage, and 5% tolerance. Features C0G dielectric with a dissipation factor of 0.1%. Radial package with 6.4mm lead pitch, 0.51mm lead diameter, and tin contact plating. Operating temperature range from -55°C to 105°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the Vishay 561R10TCCQ20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCCQ20 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 20pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.417inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
