
Radial leaded ceramic capacitor with 22pF capacitance and 5% tolerance. Features a C0G dielectric, 1kV DC rated voltage, and a maximum operating temperature of 105°C. Designed for general purpose applications with through-hole mounting and tin contact plating. Dissipation factor is 0.1% with a lead diameter of 0.51mm and lead pitch of 6.4mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 561R10TCCQ22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCCQ22 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
